Mixed-signal control processor combines a single ARM Cortex-M4 core with floating-point support and integrated analog conversion resources. The device supports operation up to 240 MHz with ECC-protected SRAM and high performance ECC flash for control applications. It integrates a 24-channel analog front end, 16-bit ADC capability, a 12-bit DAC, precision PWM, CAN, UART, SPI, I2C, SINC filters, and a static memory controller. The processor operates from a single 3.3 V external supply domain and is specified for a junction temperature range of -40 °C to +125 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-CM412F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Processor core | ARM Cortex-M4 with floating-point unit |
| Core clock frequency | Up to 240MHz |
| Package | 176-lead LQFP_EP |
| External supply voltage | 3.13 to 3.47V |
| Analog supply voltage | 3.13 to 3.47V |
| Internal supply voltage with internal regulator | 1.17 to 1.24V |
| Junction temperature range | -40 to +125°C |
| 16-bit ADC inputs | 24inputs |
| 16-bit ADC simultaneous sampling | 6-way at 4.4 MSPS |
| 16-bit ADC ENOB | 11+bits |
| Auxiliary ADC resolution | 14bits |
| Auxiliary ADC inputs | 7inputs |
| DAC resolution | 12bits |
| GPIO | 73I/O |
| PWM outputs | 24outputs |
| CAN interfaces | 2interfaces |
| SPI interfaces | 2interfaces |
| I2C interfaces | 1interfaces |
Download the complete datasheet for Analog Devices ADSP-CM412F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADSP-CM412F
Technical guidelines for selecting external transistors and diodes for the integrated voltage regulator in Analog Devices ADSP-CM41x mixed-signal control processors.