Mixed-signal control processor combines a 240 MHz Arm Cortex-M4 core with floating-point support and a 100 MHz Arm Cortex-M0 supervisor core. Integrated memory includes zero-wait-state ECC SRAM and high-performance ECC flash for embedded motor-control and power-conversion applications. The analog subsystem includes a low-latency multi-channel front end with 16-bit SAR ADC capability and a 12-bit DAC. Peripheral resources include an asynchronous static memory controller, enhanced precision PWM channels, SINC filters for sigma-delta modulators, and a hardware harmonic analysis engine.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-CM416F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core architecture | Arm Cortex-M4 with floating-point unit and Arm Cortex-M0 |
| Maximum Cortex-M4 core frequency | 240MHz |
| Maximum Cortex-M0 core frequency | 100MHz |
| Main SRAM | 160 zero-wait-state ECCKB |
| Supervisor SRAM | 32 zero-wait-state ECCKB |
| Flash memory | 512 high-performance ECCKB |
| Analog front end channels | 24channels |
| ADC dynamic performance | 11+ENOB |
| Primary ADC type | Up to two 16-bit SAR-type ADCs |
| DAC resolution | 12bit |
| Power supply | 3.3 single supplyV |
| External memory interface | Static memory controller supporting 8-bit and 16-bit asynchronous memories |
| PWM channels | 24 enhanced precision PWMchannels |
| SINC filters | Four 3rd- or 4th-order filters for sigma-delta modulators |
| Operating temperature range | -40 to 105°C |
Download the complete datasheet for Analog Devices ADSP-CM416F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADSP-CM416F
Technical guidelines for selecting external transistors and diodes for the integrated voltage regulator in Analog Devices ADSP-CM41x mixed-signal control processors.