Mixed-signal control processor combines an ARM Cortex-M4 core with floating-point unit and an ARM Cortex-M0 supervisor core. The Cortex-M4 core runs up to 240 MHz, and the Cortex-M0 supervisor core runs up to 100 MHz. Integrated memory includes ECC-protected SRAM and high-performance ECC flash for embedded control code. The analog subsystem includes a 31-channel front end with 16-bit SAR ADC capability, a 12-bit DAC, precision PWM resources, SINC filters, and interfaces for motor-control and power-conversion applications. The device operates from a single 3.3 V supply and is associated with a 210-ball chip scale BGA package family.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-CM418F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Processor core | ARM Cortex-M4 with floating-point unit |
| Maximum Cortex-M4 frequency | 240MHz |
| Supervisor core | ARM Cortex-M0 |
| Maximum supervisor core frequency | 100MHz |
| Cortex-M4 SRAM | Up to 160 ECC zero-wait-stateKByte |
| Cortex-M0 SRAM | 32 ECC zero-wait-stateKByte |
| Flash memory | Up to 512 ECCKByte |
| Analog front-end channels | 31channels |
| ADC resolution | 16bit |
| ADC ENOB | 11+bits |
| DAC resolution | 12bit |
| Supply voltage | 3.3V |
| Precision PWM channels | 24channels |
| SINC filters | 4 third- or fourth-order filters |
| Static memory controller bus width | 8 or 16bit |
| Operating temperature range | -40 to 105°C |
Download the complete datasheet for Analog Devices ADSP-CM418F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADSP-CM418F
Technical guidelines for selecting external transistors and diodes for the integrated voltage regulator in Analog Devices ADSP-CM41x mixed-signal control processors.