Mixed-signal control processor combines an ARM Cortex-M4 core with floating-point support and an ARM Cortex-M0 supervisor core. The device provides up to 1 Mbyte of ECC flash and up to 160 Kbytes of zero-wait-state ECC SRAM for the Cortex-M4 subsystem. Its analog front end includes 16-bit ADC resources, a 14-bit auxiliary ADC, a 12-bit DAC, comparators, and precision 2.5 V reference outputs. The processor operates from a single 3.3 V external and analog supply architecture with a specified junction temperature range from -40 °C to +125 °C. The ADSP-CM419F pre-release configuration is documented in a 210-ball chip-scale BGA package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-CM419F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core architecture | ARM Cortex-M4 with ARM Cortex-M0 supervisor |
| Cortex-M4 maximum frequency | 240MHz |
| Cortex-M0 maximum frequency | 100MHz |
| Flash memory | Up to 1 ECCMbyte |
| Cortex-M4 SRAM | Up to 160 zero-wait-state ECCKbyte |
| Cortex-M0 SRAM | 32 zero-wait-state ECCKbyte |
| External supply voltage | 3.3 nominalV |
| Junction temperature range | -40 to +125°C |
| Primary ADC resolution | 16bit |
| Analog input channels | 31-channel analog front end |
| Multiplexed primary ADC inputs | 24 |
| Auxiliary ADC resolution | 14bit |
| Auxiliary ADC inputs | 7 |
| DAC resolution | 12bit |
| PWM channels | 24 |
| CAN interfaces | 2 CAN 2.0B |
| UART interfaces | Up to 5 |
| SPI interfaces | 2 |
| Package | 210-ball 15 mm x 15 mm BGA |
Download the complete datasheet for Analog Devices ADSP-CM419F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADSP-CM419F
Technical guidelines for selecting external transistors and diodes for the integrated voltage regulator in Analog Devices ADSP-CM41x mixed-signal control processors.