Temp Sensor Digital 16-Pin SOIC N T/R
Analog Devices ADT14GS-REEL technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Type | Digital |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADT14GS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.