
Temp Sensor Digital 5-Pin SOT-23 T/R
Analog Devices ADT6502SRJZP075RL7 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 30uA |
| Operating Supply Current | 30uA |
| Output Type | Digital, PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Switching Temperature | 75°C |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT6502SRJZP075RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
