
The ADT6502 is a relative humidity sensor packaged in a SOT-23-5 surface mount package. It operates over a temperature range of -55°C to 125°C and has a maximum output current of 20mA. The device is RoHS compliant and is packaged in cut tape. The ADT6502 is designed for use in environmental sensing applications.
Analog Devices ADT6502SRJZP085RL7 technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Mount | Surface Mount |
| Operating Supply Current | 30uA |
| Output Type | PUSH-PULL |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Switching Temperature | 85°C |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT6502SRJZP085RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
