The ADT6503 is a 5V digital temperature sensor with 11-bit resolution and ±4°C accuracy. It operates over a temperature range of -55°C to 125°C and has a typical operating supply voltage of 3.3V or 5V. The sensor outputs a digital signal and is packaged in a SOT-23 package. It is suitable for use in applications requiring precise temperature measurement.
Analog Devices ADT6503SRJZN045RL7 technical specifications.
| Function | Temp Sensor |
| Resolution | 11bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±4°C |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Temperature Threshold | -45°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 5 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADT6503SRJZN045RL7 to view detailed technical specifications.
No datasheet is available for this part.