The ADT7461AARMZ is a serial 2-wire temperature sensor from Analog Devices. It operates over a temperature range of -40°C to 125°C and is powered by a 3.3V supply voltage. The device has a nominal supply current of 240uA and is packaged in an MSOP package. The ADT7461AARMZ is lead-free and RoHS compliant.
Analog Devices ADT7461AARMZ technical specifications.
| Package/Case | MSOP |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 240uA |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT7461AARMZ to view detailed technical specifications.
No datasheet is available for this part.