The ADT7461ARM-REEL is an 8-bit temperature sensor with a supply voltage range of 3V to 5.5V. It features 8 terminals and a JEDEC package code of S-PDSO-G8. The device operates within a temperature range of -40°C to 125°C and is available in an 8-pin TSSOP package. The ADT7461ARM-REEL is suitable for use in various applications, including environmental sensors and temperature monitoring systems.
Analog Devices ADT7461ARM-REEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| JEDEC Package Code | S-PDSO-G8 |
| Pin Count | 8 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 8 |
| Termination Type | SOLDER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADT7461ARM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.