IC SPECIALTY ANALOG CIRCUIT, PDSO8, MO-187-AA, MSOP-8, Analog IC:Other
Analog Devices ADT7461ARM-REEL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| JEDEC Package Code | S-PDSO-G8 |
| Pin Count | 8 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 8 |
| Termination Type | SOLDER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADT7461ARM-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.