DGTL ISO 2500VRMS 3CH GP 16SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| Series | AUTOMOTIVE |
| Type | General Purpose |
| RoHS | Not Compliant |