Quad-channel digital isolator combines four isolated logic channels with an integrated PWM controller and transformer driver for isolated power conversion. The channel configuration provides three forward channels and one reverse channel. The device supports regulated isolated dc-to-dc converter designs with external transformer circuitry and up to 2 W output power. Logic operation supports 3 V to 5.5 V supplies, 25 Mbps data rate, and high common-mode transient immunity. Industrial operation is specified from -40 °C to 105 °C in 20-lead wide-body package options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADuM3471 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Function | Digital isolator with integrated PWM controller and transformer driver |
| Isolation channels | 4 |
| Channel direction | 3 forward, 1 reverse |
| Data rate | 25Mbps |
| Isolation rating | 2500V rms |
| Maximum isolated output power | 2W |
| Input supply voltage range | 3.0 to 5.5V |
| Common-mode transient immunity | 25 minimumkV/us |
| Operating temperature range | -40 to 105°C |
| Package leads | 20 |
Download the complete datasheet for Analog Devices ADuM3471 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADuM3471
An overview of Analog Devices' precision data acquisition reference designs, covering SAR and Sigma-Delta architectures with resolutions from 16 to 24 bits.
A complete HART-compatible 4 mA to 20 mA solution using the AD5700 low-power modem and AD5420 16-bit DAC for industrial transmitter applications.