Isolated DC/DC converter provides regulated isolated power with selectable 3.3 V or 5 V output. The device supports up to 500 mW output power from a 5 V input and operates over a −40°C to +105°C ambient temperature range. Integrated iCoupler transformer technology provides 2.5 kV rms isolation with UL and CSA approvals in a 16-lead wide SOIC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADuM5000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Function | Isolated DC/DC converter |
| Isolation Voltage | 2500V rms |
| Output Voltage | 3.3 or 5 regulatedV |
| Maximum Output Power | 500mW |
| Input Voltage Range, 3.3 V Output | 2.7 to 5.5V |
| Input Voltage Range, 5 V Output | 4.5 to 5.5V |
| Maximum Output Current, 5 V to 5 V | 100mA |
| Maximum Output Current, 3.3 V to 3.3 V | 60mA |
| Maximum Output Current, 5 V to 3.3 V | 100mA |
| Typical Efficiency, 5 V to 5 V | 34% |
| Oscillator Switching Frequency | 180MHz |
| PWM Frequency | 625kHz |
| Operating Temperature | -40 to +105°C |
| Creepage Distance | 7.6mm |
| Clearance Distance | 8.0mm |
| Input-to-Output Capacitance | 2.2pF |
| Package | 16-Lead SOIC_W |
| RoHS | Compliant |
| Ul | 2500 V rms for 1 minute per UL 1577 |
| Csa | Component Acceptance Notice #5A |
Download the complete datasheet for Analog Devices ADuM5000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADuM5000
Low-cost analog-to-analog isolator circuit offering 2500V rms isolation with 0.05% linearity using the AD7400A modulator and ADuM5000 isoPower DC-to-DC converter.