
Analog Devices ADV3003ACPZ technical specifications.
| Contact Plating | Tin, Matte |
| Data Rate | 2.25Gbps |
| Height | 0.95mm |
| Interface | HDMI |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 66mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution (height) | 1200pixel |
| Resolution (width) | 1600pixel |
| RoHS Compliant | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV3003ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
