
The ADV7123JST240-REEL is a 10-bit digital-to-analog converter with a conversion rate of 240MS/s. It features a parallel interface and is available in a surface mount LQFP package. The device operates over a temperature range of 0°C to 70°C and is powered by a supply voltage between 3V and 5.25V. The ADV7123JST240-REEL is a member of the Analog Devices family of data converters.
Analog Devices ADV7123JST240-REEL technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 240MS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 3 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| Settling Time | 0.015us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADV7123JST240-REEL to view detailed technical specifications.
No datasheet is available for this part.
