
High-speed video digital-to-analog converter (DAC) with 10-bit resolution and a conversion rate of 240MS/s. Features a parallel interface, single channel, and differential output. Offers 1LSB integral nonlinearity and a settling time of 15ns. Operates with supply voltages from 3V to 5.25V, consuming 33mA nominal current. Packaged in TSSOP with tin, matte contact plating, and a maximum power dissipation of 310mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADV7127KRUZ140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 240MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.35V |
| Min Input Voltage | 1.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 310mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 33mA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 310mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 240MS/s |
| Settling Time | 15ns |
| Weight | 0.007478oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7127KRUZ140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
