The ADV7160KS170 is a commercial-grade display controller IC with a quad flatpack package, featuring 160 terminals and a maximum operating temperature of 70°C. It operates at a nominal supply voltage of 5V and has a temperature grade of commercial. The IC is designed for use in display applications and has an external data bus width of 10 bits and an address bus width of 0 bits.
Analog Devices ADV7160KS170 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, PALETTE DAC |
| External Data Bus Width | 10 |
| Address Bus Width | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV7160KS170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.