Video Encoder 6DAC 10-Bit 48-Pin LQFP
Analog Devices ADV7172KSTZ technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of D/A Converters | 6 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7172KSTZ to view detailed technical specifications.
No datasheet is available for this part.