
This video encoder IC features three 10-bit digital-to-analog converters (DACs) for analog video output. Operating at a 27MHz frequency with a 4.16MHz bandwidth, it supports an I2C interface for control. The component is housed in a 40-pin LFCSP EP package, designed for surface mounting, and operates within a 2.8V to 3.6V supply voltage range. It offers a typical operating supply current of 35mA and functions across an extended temperature range of -40°C to 85°C.
Analog Devices ADV7179BCPZ technical specifications.
| Bandwidth | 4.16MHz |
| Package/Case | LFCSP EP |
| Frequency | 27MHz |
| Height | 0.83mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 3 |
| Number of D/A Converters | 3 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 3.3V |
| Output Format | Analog |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7179BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
