
10-Bit, 4x Oversampling SDTV Video Decoder IC, featuring 6 analog inputs and 6 channels for comprehensive video processing. This specialized IC operates with a supply voltage range of 1.71V to 1.89V, typically consuming 77mA. The device supports an I2C interface for control and is housed in a 7.2mm x 7.2mm x 1.45mm LQFP package with tin, matte contact plating, suitable for surface mounting. Operating temperature range is from -10°C to 70°C.
Analog Devices ADV7180KST48Z technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.45mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 7.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 440uW |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 6 |
| Number of Inputs | 6 |
| Operating Supply Current | 77mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Supply Current | 77mA |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7180KST48Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
