
Analog Devices ADV7181DBCPZ technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Inputs | 6 |
| Packaging | Tray |
| Resolution | 9b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7181DBCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
