
Analog Devices ADV7182WBCPZ technical specifications.
| Contact Plating | Tin, Matte |
| Height | 0.75mm |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7182WBCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
