
Analog Devices ADV7183BBSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.4mm |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of A/D Converters | 3 |
| Number of Bits | 10 |
| Number of Channels | 12 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Supply Current | 82mA |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7183BBSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
