
IC SPECIALTY CONSUMER CIRCUIT, PQFP64, PLASTIC, LQFP-64, Consumer IC:Other
Analog Devices ADV7202KSTZ technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of D/A Converters | 4 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7202KSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
