Multi-format Video Encoder Six 12-Bit Noise Shaped Video® DACs
Analog Devices ADV7340BSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of D/A Converters | 6 |
| Packaging | Tray |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7340BSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.