The ADV7391BCBZ-A-RL is a 1-channel 3-D/A converter IC with a bandwidth of 12.5MHz and an operating supply voltage of 1.8V. It is designed for surface mount applications and has a temperature range of -40°C to 85°C. The device is packaged in a tape and reel format with 5000 units per reel. It is compliant with RoHS regulations.
Analog Devices ADV7391BCBZ-A-RL technical specifications.
| Bandwidth | 12.5MHz |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of D/A Converters | 3 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7391BCBZ-A-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.