
Automotive video encoder with three 10-bit digital-to-analog converters. Surface mount device featuring tin, matte contact plating. This RoHS compliant integrated circuit is supplied in tray packaging.
Analog Devices ADV7391WBCPZ technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of D/A Converters | 3 |
| Packaging | Tray |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7391WBCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
