
Analog Devices ADV7401BSTZ-80 technical specifications.
| Package/Case | LQFP |
| Height | 1.4mm |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Bits | 10 |
| Number of Channels | 12 |
| Number of Inputs | 12 |
| Operating Supply Current | 269mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | ADV7401 |
| Weight | 0.04653oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7401BSTZ-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
