
Analog Devices ADV7441ABSTZ-170 technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Channels | 12 |
| Package Quantity | 13 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 170MS/s |
| Series | ADV7441A |
| Supply Current | 140mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7441ABSTZ-170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
