The ADV7480BBCZ is an industrial telecom IC from Analog Devices, operating within a temperature range of -40 to 85°C. It features a 1.8V supply voltage and a 100-pin S-PBGA-B100 package. This IC is designed for high-reliability applications and is suitable for use in industrial environments.
Analog Devices ADV7480BBCZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 9 |
| Length | 9 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV7480BBCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.