
Low Power, 165 MHz HDMI Receiver
Analog Devices ADV7610BBCZ technical specifications.
| Package/Case | BGA |
| Frequency | 165MHz |
| Interface | I2C, HDMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Number of Receivers | 2 |
| Operating Supply Current | 575mA |
| Package Quantity | 429 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ADV7610 |
| Supply Current | 188.1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7610BBCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.