
Analog Devices ADV7622BSTZ technical specifications.
| -3db Bandwidth | 225MHz |
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ADV7622 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7622BSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
