Video CODEC 1 DAC Automotive 32-Pin LFCSP EP T/R
Analog Devices ADV7990WBCPZ-RL technical specifications.
| Number of DACs | 1 |
| Interface Type | Serial (I2C) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Pin Count | 32 |
| Package/Case | LFCSP EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADV7990WBCPZ-RL to view detailed technical specifications.
No datasheet is available for this part.