NatureVue video signal processor deinterlaces and scales SD, ED, or HD video data to Ultra HD formats. The device includes primary and secondary video scalers for simultaneous outputs at different resolutions, with primary scaling up to 4k × 2k modes. It can generate a bitmap on-screen display and supports external OSD input through TTL video ports. Dual HDMI transmitters support 4k × 2k output, ARC, HDCP 1.4, and EDID, while a six-DAC 12-bit NSV encoder supports composite, S-Video, and component video outputs. The family is supplied in a 19 mm × 19 mm, 425-ball CSP_BGA package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADV8005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product type | NatureVue video signal processor |
| Input video classes | SD, ED, HD |
| Maximum scaled output resolution | 4k × 2k |
| Video scalers | Primary and secondary |
| Internal video processing resolution | 12bit |
| HDMI transmitters | Dual |
| HDMI version support | HDMI 1.4 |
| HDCP support | HDCP 1.4 |
| EDID support | Yes |
| Audio return channel support | Yes |
| Video DAC count | 6 |
| Video DAC resolution | 12bit |
| TTL video port width | 60bit |
| TTL pixel port width | 48bit |
| External OSD TTL port width | 24bit |
| OSD color depth | Up to 24-bit true colorbit |
| Package | 425-ball CSP_BGA |
| Package size | 19 × 19mm |
Download the complete datasheet for Analog Devices ADV8005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADV8005
Software reference manual and register map for the Analog Devices ADV8005 video signal processor, covering I2C control, VSP, HDMI transmitters, and OSD blending.