
Voltage-to-Frequency (VFC) and Frequency-to-Voltage (FVC) converter IC featuring 0.05% linearity and 0.2% accuracy. Operates with a dual supply voltage range of ±9V to ±18V, nominal 15V, and a maximum input voltage of 10V. Achieves a maximum frequency of 500kHz with a nominal supply current of 8mA. Packaged in a TO-100 through-hole mount with tin/lead contact plating.
Analog Devices ADVFC32BH technical specifications.
| Accuracy | 0.2% |
| Package/Case | TO-100 |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Frequency | 500kHz |
| Height | 3.81mm |
| Lead Free | Contains Lead |
| Length | 20.19mm |
| Linearity | 0.05% |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 9V |
| Max Frequency | 500kHz |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Nominal Supply Current | 8mA |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 7.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADVFC32BH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.