
The ADW54010Z-0REEL is a dual SPDT switch from Analog Devices, featuring an on-state resistance of 4 ohms. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 5 micro watts. The device is available in a surface mount MSOP-10 package and is RoHS compliant. It can be used in a variety of applications where low power consumption and high switching speed are required.
Analog Devices ADW54010Z-0REEL technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| On-State Resistance | 4R |
| Operating Supply Current | 1nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADW54010Z-0REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
