
Temp Sensor Analog Serial (2-Wire) Automotive 5-Pin SOT-23 T/R
Analog Devices ADW75001Z-0REEL7 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Pin Count | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADW75001Z-0REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.