Accelerometer Single 4g 500mV/g 14-Pin CPAK
Checking distributor stock and pricing after the page loads.
Analog Devices ADXL105EM-1 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.