IC Accelerometer Dual 14CERPAK
Analog Devices ADXL210AQC-1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.25V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADXL210AQC-1 to view detailed technical specifications.
No datasheet is available for this part.