High Performance, Dual-Axis Digital Output Accelerometer
Analog Devices ADXL288WBRDZ-RL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Number of Channels | 2 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADXL288WBRDZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.