±250°/sec Yaw Rate Gyroscope
Analog Devices ADXRS622WBBGZA-RL technical specifications.
| -3db Bandwidth | 2.5kHz |
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 3.5mA |
| Operating Supply Current | 3.5mA |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXRS622WBBGZA-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.