The ADZS-21369-EZLITE is a 32-bit SHARC microcontroller evaluation kit with interfaces for SPI, parallel, USB, and UART. It operates at 7V and is packaged in bulk quantities. The device contains lead and is not Reach SVHC compliant. This evaluation kit is designed for use with the SHARC series of microcontrollers.
Analog Devices ADZS-21369-EZLITE technical specifications.
| Core Architecture | SHARC |
| Evaluation Kit | Yes |
| Interface | SPI, Parallel, USB, UART |
| Lead Free | Contains Lead |
| Number of Bits | 32 |
| Operating Supply Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SHARC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADZS-21369-EZLITE to view detailed technical specifications.
No datasheet is available for this part.