Analog Devices ANAAD7716BSZ technical specifications.
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Polarity | Bipolar |
| Resolution | 22b |
| Sampling Rate | 570KS/s |
| Signal to Noise Ratio (SNR) | 108dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ANAAD7716BSZ to view detailed technical specifications.
No datasheet is available for this part.