IC MCU 32BIT RISC 100LQFP
Analog Devices AT91R40008-66AU-999 technical specifications.
| Core Architecture | ARM |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 126KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 28 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Series | MicroConverter® ADuC7xxx |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AT91R40008-66AU-999 to view detailed technical specifications.
No datasheet is available for this part.