The AT91SAM9R64-CU-999 is an ARM-based microconverter with 62KB of FLASH memory and 13 I/Os. It operates over a temperature range of -40°C to 125°C and features internal oscillators. The device supports various interfaces, including I2C, SPI, UART, USART, and EBI/EMI. It also includes peripherals such as PWM, WDT, and a temperature sensor. The microconverter is packaged in tape and reel format.
Analog Devices AT91SAM9R64-CU-999 technical specifications.
| Core Architecture | ARM |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 125°C |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 13 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT, Temp Sensor |
| Series | MicroConverter® ADuC7xxx |
| RoHS | Not Compliant |
No datasheet is available for this part.