The ATMEGA32-16AQR is an ARM-based microcontroller from Analog Devices. It features 62KB of FLASH memory and 12 I/Os. The device operates over a temperature range of -40°C to 125°C and is available in tape and reel packaging. The microcontroller includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer.
Analog Devices ATMEGA32-16AQR technical specifications.
| Core Architecture | ARM |
| Interface | I2C, SPI |
| Max Operating Temperature | 125°C |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Series | MicroConverter® ADuC7xxx |
| RoHS | Not Compliant |
No datasheet is available for this part.