The ATMEGA640-16AUR is a 32KB FLASH microcontroller with an ARM core, featuring 13 I/Os and operating over a temperature range of -40°C to 125°C. It supports various interfaces, including I2C, SPI, UART, USART, and EBI/EMI. The device includes peripherals such as PWM and a temperature sensor. It is packaged in tape and reel format. The microcontroller is part of the MicroConverter ADuC7xxx series.
Analog Devices ATMEGA640-16AUR technical specifications.
| Core Architecture | ARM |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 13 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT, Temp Sensor |
| Series | MicroConverter® ADuC7xxx |
| RoHS | Not Compliant |
No datasheet is available for this part.