The BU2500FV-E2 is a 12-bit single-channel analog-to-digital converter from Analog Devices. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The device features a settling time of 4.4us and is powered by a single supply type.
Analog Devices BU2500FV-E2 technical specifications.
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Settling Time | 4.4us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.