Reprogrammable Connectivity Processor with USB Interface 48-PLGA -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Interface | I2C, SPI, CAN, Ethernet, GPIO, EBI/EMI, SMBus |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS | Compliant |